The PTG06A-12-3P(476) is a 3-pin circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 1000VAC. The operating temperature range is from -55°C to 125°C. The connector has a pin gender and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |