The PTG06A-14-12S is a 12-position female circular connector with a current rating of 13A. It features a shielded design and is suitable for operating temperatures between -55°C and 125°C. The connector is plated with gold and has a solder termination. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |