
This Amphenol PTG06A-14-19S is a female 19-position shielded connector with a current rating of 7.5A and operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a termination of solder. The connector is part of the MIL-DTL-26482 Series I, PT, and is available in a bulk packaging with one unit per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Length | 40.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
