This 55-position male circular connector features shielded construction and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 7.5A and is terminated with solder. The connector is plated with gold and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk.
Amphenol PTG06A-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTG06A-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.