This 55-position male circular connector features gold contact plating and a current rating of 7.5A. It is designed for use in free hanging applications and has a maximum operating temperature of 125°C. The connector is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |