Amphenol PTG06SE16-23PW-SQ-023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 23 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol PTG06SE16-23PW-SQ-023 to view detailed technical specifications.
No datasheet is available for this part.