Amphenol PTIH-12-98P technical specifications.
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PTIH-12-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.