Amphenol PTIH-14-15P technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTIH-14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.