Amphenol PTS01UWHSB2-12-10P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTS01UWHSB2-12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.