Amphenol PTS06DRL-22-41S technical specifications.
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PTS06DRL-22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.