Amphenol PTS06UHST3-18-32P-027 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTS06UHST3-18-32P-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.