Amphenol PTS06UWHSB2-12-10S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTS06UWHSB2-12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.