This 32-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum operating voltage of 600VAC. The connector is rated for use in temperatures ranging from -55 to 125°C. It is suitable for use in a variety of applications, including those where a jam nut mounting style is preferred.
Amphenol PTS07DRL-18-32P(453) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PTS07DRL-18-32P(453) to view detailed technical specifications.
No datasheet is available for this part.