Miniature cylindrical connector with 19 male pin contacts, featuring a straight cable mount orientation and crimp termination. Constructed with an aluminum shell and body, both plated in nickel, and cadmium respectively. Contacts are copper alloy with gold plating, rated for 7.5A current and 600V voltage. Designed for wire gauges between 20AWG and 24AWG, adhering to MIL-DTL-26482 standards.
Amphenol PTSF06SE14-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTSF06SE14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.