Circular connector featuring a straight, solder termination for 4 female contacts. This box-mount component, with a shell size of 8, is constructed from aluminum and offers a current rating of 7.5A and a voltage rating of 1.5kV. Operating within a temperature range of -55°C to 125°C, it adheres to MIL-DTL-26482 standards. Contacts are made of copper with tin and gold plating, accommodating wire gauges from 20AWG to 24AWG.
Amphenol PTY05A-8-4S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTY05A-8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.