Amphenol PV-090809-001 technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP65 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PV-090809-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.