Amphenol PV-100508-F technical specifications.
| Current Rating | 45A |
| Gender | Female |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PV-100508-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
