Amphenol PV-670508-000 technical specifications.
| Length | 236mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Helios H4 |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PV-670508-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.