Amphenol PWC-03RMMS-LC7001 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PWC-03RMMS-LC7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
