Amphenol PWF-03BFFA-SL7001 technical specifications.
| Body Material | Nylon, Glass |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PWF |
| Shell Material | Nylon |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PWF-03BFFA-SL7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.