Amphenol QSIE-32P-510R technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol QSIE-32P-510R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.