Amphenol RC12PIE52DRP technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 17.4 |
| Product Height (mm) | 6.6 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder |
| Max Current Rating | 10A |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol RC12PIE52DRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.