Amphenol RC12PIE52ERPLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | Millipacs® |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RC12PIE52ERPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.