Amphenol RC16PIE51DRPLF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 22 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder Cup |
| Max Current Rating | 10A |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol RC16PIE51DRPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.