Amphenol RCM-5SPFFH-SCU7001 technical specifications.
| Type | RJ-45 Adapter |
| Gender | RCP/RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RCM-5SPFFH-SCU7001 to view detailed technical specifications.
No datasheet is available for this part.