0.1m RJ-45 to RJ-45 cable assembly featuring an 8-position to 8-position configuration. This specialized assembly utilizes RJ-45 connectors at both ends, with one end specified as RCP-PL gender.
Amphenol RCP-5SPFFP-SCU7B10 technical specifications.
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | RCP-PL |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RCP-5SPFFP-SCU7B10 to view detailed technical specifications.
No datasheet is available for this part.