Amphenol RCPIS01S02E2R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 24 |
| Contact Type | Coaxial |
| Gender | SKT |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RCPIS01S02E2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.