Amphenol RJ-00BMMA-SL7005 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RJ-00BMMA-SL7005 to view detailed technical specifications.
No datasheet is available for this part.