Conn Modular Jack F 12 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port
Checking distributor stock and pricing after the page loads.
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |