
Rectangular connector receptacle featuring a straight, male gender with 6 loaded positions and 6 contacts. This panel-mount component offers Nickel contact plating and a durable Black metal package. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Amphenol RJ11F21G technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJ11F |
| Shielding | Unshielded |
| Termination | RJ45 |
| Width | 28.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJ11F21G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.