This RJ-11 connector features a straight body orientation and is designed for panel mount applications. It has six contacts and is rated for operation between -40°C and 85°C. The termination method is solder, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |