Amphenol RJ11F6B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJ11F |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJ11F6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.