
Male RJ11 connector for cable mounting, featuring a straight, unshielded design with 6 positions and 6 terminals. This free-hanging, single-port connector boasts gold-plated bronze contacts for 500 mating cycles and a durable metal housing. Operating across a wide temperature range of -40°C to 85°C, it offers IP67, waterproof, and dust-tight ratings. The component is UL94 V-0 flammability rated and utilizes crimp termination.
Amphenol RJ11F6G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJ11F |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJ11F6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.