
This RJ11 connector is a 6-position, 6-contact female receptacle designed for panel, bulkhead, and front-side nut mounting with a jam nut. Featuring a straight orientation and a metal package, it offers a 1-port configuration with nickel contact plating. Operating within a temperature range of -40°C to 85°C, this unshielded connector boasts IP67, waterproof, and dust-tight ratings. Its flammability rating is UL94 V-0, and it is lead-free.
Amphenol RJ11F71G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJ11F |
| Shielding | Unshielded |
| Width | 34.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJ11F71G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
