
Shielded, female receptacle connector accessory featuring a straight metallic cap with a square flange and black coating. Designed for general interconnect applications, it offers IP68 ingress protection and operates within a temperature range of -40°C to 85°C. The component is constructed from metal, is lead-free and RoHS compliant, and boasts a UL94 V-0 flammability rating. Supplied in bulk packaging, this accessory is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJ11FC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJ11F |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJ11FC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
