The RJ11FC2G is a female to female connector with a metal package, rated for operation up to 85°C. It features a cadmium contact plating and a UL94 V-0 flammability rating. The connector is lead free and has an IP67 rating, making it suitable for harsh environments. It is available in a bag packaging with a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJ11FC2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black, Green |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | RJ11F |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJ11FC2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.