Amphenol RJ11FC7B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RJ11F |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJ11FC7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.