The RJ11FC7G is a female RJ11 shielded connector with a metal package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for IP68 and is not RoHS compliant. It is lead free and has a cadmium contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJ11FC7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | RJ11F |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJ11FC7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.