Amphenol RJ11FTVX2SA1N technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 41.59 |
| Product Depth (mm) | 30.96 |
| Product Height (mm) | 30.96 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Max Voltage Rating | 60VAC |
| Cage Code | 59PE0 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol RJ11FTVX2SA1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.