This modular jack features 6 contacts with a 1.27mm pitch and a right-angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The jack has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A per contact.
Amphenol RJE03-164-2120 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE03-164-2120 to view detailed technical specifications.
No datasheet is available for this part.