This 8-contact modular jack features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum voltage rating of 150VAC. The jack is rated for a maximum current of 1.5A and does not have integrated magnetics. It is a female gender connector with one port and eight terminals.
Amphenol RJE03-188-0210 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
Download the complete datasheet for Amphenol RJE03-188-0210 to view detailed technical specifications.
No datasheet is available for this part.