The RJE58-188-6441 is an 8-contact right-angle modular jack with a 1.02mm pitch. It features a termination method of solder and a maximum operating temperature range of -55°C to 85°C. This component is designed for use in applications where a high current rating is required, with a maximum current rating of 1.5A per contact. The jack is rated for use with 125VAC and is suitable for use in Cat 5e applications.
Amphenol RJE58-188-6441 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE58-188-6441 to view detailed technical specifications.
No datasheet is available for this part.