IP67 sealed RJ45 connector, panel mount with flanges. Features 8 positions, 8 contacts, and a straight orientation. Constructed with a metal housing and black color, this female connector offers a depth of 33.3mm, width of 33.3mm, and length of 39.1mm. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Amphenol RJF21B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| Width | 33.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJF21B to view detailed technical specifications.
No datasheet is available for this part.