
Rectangular receptacle connector featuring a metal body and case, designed for panel mounting. This straight, female connector offers 8 contacts across 4 positions. It boasts a UL94 V-0 flammability rating and IP67/IP54 ingress protection. The component is lead-free and RoHS compliant, with a length of 48mm and a depth of 36mm.
Amphenol RJF21BSCC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 48mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ Field |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF21BSCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.