Amphenol RJF21RAB technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 33.3 |
| Type | RJ-45 |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol RJF21RAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.