Female, straight, 8-position, 1-row rectangular connector with solder termination. Features a black, metal package, panel/flanges mount, and user-selectable direction. Rated IP68, IP67, waterproof, and dust-tight, with a maximum operating temperature of 85°C and a minimum of -40°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Amphenol RJF22B00 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 33.3mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF22B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
