Amphenol RJF22B05100BTX technical specifications.
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.64foot |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF22B05100BTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.