Amphenol RJF22G10568B technical specifications.
| Cable Type | Cord Set |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | RCP-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJF22G10568B to view detailed technical specifications.
No datasheet is available for this part.