Rectangular connector featuring a robust metal housing in black with nickel-plated contacts. This female, straight, solder termination connector offers 8 positions loaded across 1 row and 4 total positions, with 8 contacts. Designed for panel mounting with flanges, it operates within a -40°C to 85°C temperature range and boasts IP68, IP67, waterproof, and dust-tight ratings. The user-selectable direction and UL94 V-0 flammability rating ensure versatile and safe application.
Amphenol RJF22N00 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Depth | 33.3mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF22N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.