Amphenol RJF22N03100BTX technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF22N03100BTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.